YLPTEC URA2415YMD-10WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | URA2415YMD-10WR3 |
| LCSC Part # | C5369748 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC/DC power module, 10W, ultra-wide voltage input, isolated and regulated single/dual output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 80mVp-p | |
| Vout | ±15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 333mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 90% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
10W, Ultra-Wide Voltage Input, Isolated Regulated Single/Dual Output, DIP Package, DC-DC Module Power Supply. The URB_YMD-10WR3 & URA_YMD-10WR3 series delivers 10W output power, 4:1 wide input voltage range, up to 91% efficiency, 1500VDC reinforced isolation voltage, operating temperature range of -40°C ~ +85°C, with input under-voltage protection, over-current and short-circuit protection, and bare board compliance with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide input range (4:1), 10W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (typical)
- Ultra-fast startup: 1mS (typical)
- Operating temperature range: -40°C ~ +85°C
- Input undervoltage, output short-circuit, overcurrent protection
- Metal enclosure, low output ripple
Applications
Medical, industrial control, power, instrumentation, communications, railway, and other fields
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.2896$ 7.0462 | $ 7.05 |
| 10+ | $ 7.1992$ 6.1194 | $ 61.19 |
| 40+ | $ 6.5342$ 5.5541 | $ 222.16 |
| 80+ | $ 5.9784$ 5.0817 | $ 406.54 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 80mVp-p | |
| Vout | ±15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 333mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 90% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
10W, Ultra-Wide Voltage Input, Isolated Regulated Single/Dual Output, DIP Package, DC-DC Module Power Supply. The URB_YMD-10WR3 & URA_YMD-10WR3 series delivers 10W output power, 4:1 wide input voltage range, up to 91% efficiency, 1500VDC reinforced isolation voltage, operating temperature range of -40°C ~ +85°C, with input under-voltage protection, over-current and short-circuit protection, and bare board compliance with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide input range (4:1), 10W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (typical)
- Ultra-fast startup: 1mS (typical)
- Operating temperature range: -40°C ~ +85°C
- Input undervoltage, output short-circuit, overcurrent protection
- Metal enclosure, low output ripple
Applications
Medical, industrial control, power, instrumentation, communications, railway, and other fields
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



