LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC URA2412YMD-10WR3 product image
  • URA2412YMD-10WR3 thumbnail 1
  • URA2412YMD-10WR3 thumbnail 2
  • URA2412YMD-10WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URA2412YMD-10WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URA2412YMD-10WR3
LCSC Part #
C5369747
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
DC/DC power module, 10W, ultra-wide voltage input, isolated and regulated single/dual output
Datasheetpdf iconYLPTEC URA2412YMD-10WR3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7634$ 6.5989$ 6.60
10+$ 6.6821$ 5.6798$ 56.80
40+$ 6.3976$ 5.4380$ 217.52
80+$ 5.8464$ 4.9695$ 397.56
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin9V~36V
type-
Ripple Noise80mVp-p
Vout±12V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)330uF
Number of Outputs2
Iout416mA
Height11mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power10W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection
Conversion Efficiency88%
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

10W, Ultra-Wide Voltage Input, Isolated Regulated Single/Dual Output, DIP Package, DC-DC Module Power Supply. The URB_YMD-10WR3 & URA_YMD-10WR3 series delivers 10W output power, 4:1 wide input voltage range, up to 91% efficiency, 1500VDC reinforced isolation voltage, operating temperature range of -40°C ~ +85°C, with input under-voltage protection, over-current and short-circuit protection, and bare board compliance with CISPR32/EN55032 CLASS A.

Features

AI Translation
  • Ultra-wide input range (4:1), 10W output
  • Conversion efficiency 91% (typical)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power: 0.036W (typical)
  • Ultra-fast startup: 1mS (typical)
  • Operating temperature range: -40°C ~ +85°C
  • Input undervoltage, output short-circuit, overcurrent protection
  • Metal enclosure, low output ripple

Applications

AI Translation

Medical, industrial control, power, instrumentation, communications, railway, and other fields