YLPTEC URB4812YMD-6WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | URB4812YMD-6WR3 |
| LCSC Part # | C5369743 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 6W isolated regulated single/dual-channel DC/DC module power supply with ultra-wide voltage input in DIP package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 18V~75V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The URB_YMD-6WR3 and URA_YMD-6WR3 series deliver 6W output power with a 4:1 wide input voltage range, up to 88% efficiency, 1500VDC isolation voltage, and an operating temperature range of -40℃ to +85℃. These modules feature input undervoltage protection, output overvoltage/overcurrent/short-circuit protection, and bare-board compliance with CISPR32/EN55032 CLASS A standards.
Features
- Ultra-wide input range (4:1), 6W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption: 0.3W (typical)
- Ultra-fast startup: 1ms (typical)
- Operating temperature range: -40℃ ~ +85℃
- Input undervoltage, output short circuit, overcurrent, overvoltage protection
- Metal enclosure, low output ripple
- International standard pinout, DIP PCB mounting
Applications
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7181$ 5.7104 | $ 5.71 |
| 10+ | $ 5.8264$ 4.9525 | $ 49.53 |
| 40+ | $ 5.2813$ 4.4892 | $ 179.57 |
| 80+ | $ 4.8265$ 4.1026 | $ 328.21 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 18V~75V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The URB_YMD-6WR3 and URA_YMD-6WR3 series deliver 6W output power with a 4:1 wide input voltage range, up to 88% efficiency, 1500VDC isolation voltage, and an operating temperature range of -40℃ to +85℃. These modules feature input undervoltage protection, output overvoltage/overcurrent/short-circuit protection, and bare-board compliance with CISPR32/EN55032 CLASS A standards.
Features
- Ultra-wide input range (4:1), 6W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption: 0.3W (typical)
- Ultra-fast startup: 1ms (typical)
- Operating temperature range: -40℃ ~ +85℃
- Input undervoltage, output short circuit, overcurrent, overvoltage protection
- Metal enclosure, low output ripple
- International standard pinout, DIP PCB mounting
Applications
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



