LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC URA2415YMD-6WR3 product image
  • URA2415YMD-6WR3 thumbnail 1
  • URA2415YMD-6WR3 thumbnail 2
  • URA2415YMD-6WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URA2415YMD-6WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URA2415YMD-6WR3
LCSC Part #
C5369735
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
6W isolated regulated single/dual-channel DC/DC module power supply with ultra-wide voltage input in DIP package
Datasheetpdf iconYLPTEC URA2415YMD-6WR3
In-Stock: 418
418 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4152$ 5.4530$ 5.45
10+$ 5.4793$ 4.6575$ 46.58
40+$ 5.2323$ 4.4475$ 177.90
80+$ 4.7529$ 4.0400$ 323.20
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin9V~36V
type-
Ripple Noise80mVp-p
Vout±15V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)100uF
Number of Outputs2
Iout200mA
Height11mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency87%
Output Power6W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The URB_YMD-6WR3 and URA_YMD-6WR3 series deliver 6W output power with a 4:1 wide input voltage range, up to 88% efficiency, 1500VDC isolation voltage, and an operating temperature range of -40℃ to +85℃. These modules feature input undervoltage protection, output overvoltage/overcurrent/short-circuit protection, and bare-board compliance with CISPR32/EN55032 CLASS A standards.

Features

AI Translation
  • Ultra-wide input range (4:1), 6W output
  • Conversion efficiency 91% (typical)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power consumption: 0.3W (typical)
  • Ultra-fast startup: 1ms (typical)
  • Operating temperature range: -40℃ ~ +85℃
  • Input undervoltage, output short circuit, overcurrent, overvoltage protection
  • Metal enclosure, low output ripple
  • International standard pinout, DIP PCB mounting

Applications

AI Translation
  • Medical
  • Industrial Control
  • Power
  • Instrumentation
  • Communications
  • Railway