LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC VRB2405YMD-20WR3 product image
  • VRB2405YMD-20WR3 thumbnail 1
  • VRB2405YMD-20WR3 thumbnail 2
  • VRB2405YMD-20WR3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YLPTEC VRB2405YMD-20WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
VRB2405YMD-20WR3
LCSC Part #
C5369730
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
20W Isolated Regulated Single/Dual Output DC-DC Power Module with Ultra-wide Voltage Input
Datasheetpdf iconYLPTEC VRB2405YMD-20WR3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin18V~36V
Ripple Noise30mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current35mA
Capacitive Load(Max)10000uF
Number of Outputs1
Iout4A
Height11.8mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency90%
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection
Output Power20W
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

20W, ultra-wide voltage input, isolated regulated single/dual output, DIP package, DC-DC power module. The VRB_YMD-20WR3 & VRA_YMD-20WR3 series delivers 20W output power, 2:1 wide input voltage range, up to 91% efficiency, 1500VDC reinforced isolation voltage, operating temperature range -40°C to +85°C, with input under-voltage protection, output over-voltage, over-current, and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.

Features

AI Translation
  • Ultra-wide range input (2:1), 20W output
  • Conversion efficiency 91% (Typ.)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power consumption: 0.036W (Typ.)
  • Ultra-fast startup: 1ms (Typ.)
  • Operating temperature range: -40°C~+85°C
  • Input under-voltage protection, output short-circuit, over-current, and over-voltage protection
  • Metal enclosure, low output ripple
  • International standard pinout, DIP PCB mounting

Applications

AI Translation
  • Medical
  • Industrial Control
  • Power
  • Instrumentation
  • Communications
  • Railway
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.6601$ 9.9111$ 9.91
10+$ 11.1139$ 9.4469$ 94.47
40+$ 10.1692$ 8.6439$ 345.76
80+$ 9.3452$ 7.9435$ 635.48
Standard Packaging40/Full Tube
Better price for more quantity?
$