YLPTEC VRB1212YMD-20WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | VRB1212YMD-20WR3 |
| LCSC Part # | C5369729 |
| Package | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 20W Isolated Regulated Single/Dual Output DC-DC Power Module with Ultra-wide Voltage Input |
| Description | Isolated Module DC DC Converter 1 Output 12V 1667mA 9V~18V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | DIP,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.5046 $ 9.7790 | $ 9.78 |
10+ | $ 11.1214 $ 9.4532 | $ 94.53 |
40+ | $ 10.1791 $ 8.6523 | $ 346.09 |
100+ | $ 9.3573 $ 7.9538 | $ 795.38 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$