LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
YLPTEC VRB2412YMD-10WR3 product image
  • VRB2412YMD-10WR3 thumbnail 1
  • VRB2412YMD-10WR3 thumbnail 2
  • VRB2412YMD-10WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC VRB2412YMD-10WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
VRB2412YMD-10WR3
LCSC Part #
C5369716
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
10W wide-voltage input isolated regulated single-channel/positive-negative dual-channel output DC/DC power supply module
Datasheetpdf iconYLPTEC VRB2412YMD-10WR3
In-Stock: 21
21 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3219$ 4.4254$ 4.43
10+$ 5.4332$ 3.8033$ 38.03
40+$ 4.89$ 3.4230$ 136.92
80+$ 4.4353$ 3.1048$ 248.38
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin18V~36V
Ripple Noise80mVp-p
Vout12V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)680uF
Number of Outputs1
Iout833mA
Height11mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power10W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection
Conversion Efficiency80%
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • Wide range input (2:1), 10W output
  • Conversion efficiency 91% (Typ)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power consumption: 0.036W (Typ)
  • Ultra-fast startup: 1mS (Typ)
  • Operating temperature range: -40°C~+85°C
  • Input under-voltage, output short circuit, over-current, over-voltage protection
  • Metal case, low output ripple
  • International standard pinout, DIP PCB mounting

Applications

AI Translation
  • Medical
  • Industrial Control
  • Power
  • Instrumentation
  • Communications
  • Railway