YLPTEC VRB2405YMD-10WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | VRB2405YMD-10WR3 |
| LCSC Part # | C5369715 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 10W wide-voltage input isolated regulated single-channel/positive-negative dual-channel output DC/DC power supply module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 85% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide range input (2:1), 10W output
- Conversion efficiency 91% (Typ)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption: 0.036W (Typ)
- Ultra-fast startup: 1mS (Typ)
- Operating temperature range: -40°C~+85°C
- Input under-voltage, output short circuit, over-current, over-voltage protection
- Metal case, low output ripple
- International standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
In-Stock: 191
191 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.227 | $ 6.23 |
| 10+ | $ 5.3816 | $ 53.82 |
| 40+ | $ 4.8804 | $ 195.22 |
| 80+ | $ 4.3728 | $ 349.82 |
| 400+ | $ 4.1384 | $ 1655.36 |
| 1,000+ | $ 4.0317 | $ 4031.70 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 85% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide range input (2:1), 10W output
- Conversion efficiency 91% (Typ)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption: 0.036W (Typ)
- Ultra-fast startup: 1mS (Typ)
- Operating temperature range: -40°C~+85°C
- Input under-voltage, output short circuit, over-current, over-voltage protection
- Metal case, low output ripple
- International standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



