LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC VRB1224YMD-10WR3 product image
  • VRB1224YMD-10WR3 thumbnail 1
  • VRB1224YMD-10WR3 thumbnail 2
  • VRB1224YMD-10WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC VRB1224YMD-10WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
VRB1224YMD-10WR3
LCSC Part #
C5369714
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
10W wide-voltage input isolated regulated single-channel/positive-negative dual-channel output DC/DC power supply module
Datasheetpdf iconYLPTEC VRB1224YMD-10WR3
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6406$ 6.64
10+$ 5.7072$ 57.07
40+$ 5.1368$ 205.47
100+$ 4.6588$ 465.88
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin9V~18V
Ripple Noise50mVp-p
Vout24V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)220uF
Number of Outputs1
Iout416mA
Height11mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power10W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection
Conversion Efficiency91%
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Features

AI Translation
  • Wide range input (2:1), 10W output
  • Conversion efficiency 91% (Typ)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power consumption: 0.036W (Typ)
  • Ultra-fast startup: 1mS (Typ)
  • Operating temperature range: -40°C~+85°C
  • Input under-voltage, output short circuit, over-current, over-voltage protection
  • Metal case, low output ripple
  • International standard pinout, DIP PCB mounting

Applications

AI Translation
  • Medical
  • Industrial Control
  • Power
  • Instrumentation
  • Communications
  • Railway