LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC VRB2412YMD-6WR3 product image
  • VRB2412YMD-6WR3 thumbnail 1
  • VRB2412YMD-6WR3 thumbnail 2
  • VRB2412YMD-6WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC VRB2412YMD-6WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
VRB2412YMD-6WR3
LCSC Part #
C5369704
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
6W wide-voltage input isolated regulated single/dual-output DC/DC power supply module
Datasheetpdf iconYLPTEC VRB2412YMD-6WR3
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.187$ 6.19
10+$ 5.3346$ 53.35
40+$ 4.8294$ 193.18
80+$ 4.3176$ 345.41
400+$ 4.0812$ 1632.48
1,000+$ 3.9737$ 3973.70
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin18V~36V
type-
Ripple Noise80mVp-p
Vout12V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)680uF
Number of Outputs1
Iout500mA
Height11mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency82%
Output Power6W
FeaturesUnder Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The VR(A)B_YMD-6WR3 series delivers 6W output power with a 2:1 wide input voltage range, up to 84% efficiency, and 1500VDC standard isolation voltage. Operating temperature range: -40°C to +85°C. Features include input undervoltage protection, output overvoltage/overcurrent/short-circuit protection. Bare unit complies with CISPR32/EN55032/CLASS A. Widely used in medical, industrial control, instrumentation, communications, and railway applications.

Features

AI Translation
  • Wide-range input (2:1), 6W output
  • Conversion efficiency 84% (Typ)
  • Isolation voltage 1500Vdc
  • Standby power consumption: 0.3W (Typ)
  • Fast startup: 100ms (Typ)
  • Operating temperature range: -40°C to +85°C
  • Output short-circuit, overcurrent, overvoltage protection
  • Metal housing, low output ripple
  • Industry-standard pinout, DIP PCB mounting

Applications

AI Translation
  • Medical & Industrial Control
  • Instrumentation
  • Communications
  • Railway