LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC VRA1205YMD-6WR3 product image
  • VRA1205YMD-6WR3 thumbnail 1
  • VRA1205YMD-6WR3 thumbnail 2
  • VRA1205YMD-6WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC VRA1205YMD-6WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
VRA1205YMD-6WR3
LCSC Part #
C5369693
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
6W wide-voltage input isolated regulated single/dual-output DC/DC power supply module
Datasheetpdf iconYLPTEC VRA1205YMD-6WR3
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3222$ 6.32
10+$ 5.4792$ 54.79
40+$ 4.9663$ 198.65
80+$ 4.5345$ 362.76
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin9V~18V
Ripple Noise50mVp-p
Vout±5V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)1100uF
Number of Outputs2
Iout600mA
Height11mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power6W
Conversion Efficiency78%
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

VR(A)B_YMD-6WR3 series features 6W output power, 2:1 wide input voltage range, up to 84% efficiency, 1500VDC isolation voltage, operating temperature range of -40°C to +85°C, with input undervoltage protection, output overvoltage/overcurrent/short-circuit protection, and bare-board compliance with CISPR32/EN55032/CLASS A.

Features

AI Translation
  • Wide range input (2:1), 6W output
  • Conversion efficiency 84% (Typ)
  • Isolation voltage 1500Vdc
  • Standby power consumption: 0.3W (Typ)
  • Fast startup: 100ms (Typ)
  • Operating temperature range: -40°C - +85°C
  • Output short circuit, overcurrent, overvoltage protection
  • Metal case, low output ripple
  • Industry standard pinout, DIP PCB mounting

Applications

AI Translation
  • Medical & Industrial Control
  • Instrumentation
  • Communication
  • Railway