LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HL2-RP-SMA-C-KY1.5-11 product image
  • HL2-RP-SMA-C-KY1.5-11 thumbnail 1
  • HL2-RP-SMA-C-KY1.5-11 thumbnail 2
  • HL2-RP-SMA-C-KY1.5-11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HL2-RP-SMA-C-KY1.5-11RoHS

Manufacturer
HenryTechAsian Brands
MPN
HL2-RP-SMA-C-KY1.5-11
LCSC Part #
C53696914
Packaging
-
Customer #
Key Attributes
Connector 6GHz 5.3mm Coaxial Connector (RF) Adapters RoHS
Datasheetpdf iconHenryTech HL2-RP-SMA-C-KY1.5-11
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7971$ 1.80
10+$ 1.5297$ 15.30
30+$ 1.3612$ 40.84
100+$ 1.1457$ 114.57
500+$ 1.0679$ 533.95
1,000+$ 1.0339$ 1033.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
ManufacturerHenryTech
Packaging-
Connector TypeConnector
Frequency6GHz
impedance50Ω
Interface Diameter5.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Characteristic Impedance: 50Ω
  • Frequency Range: 0 ~ 6GHz
  • Insulation Resistance: ≥5000MΩ
  • Dielectric Withstanding Voltage: 1000V (AC RMS)
  • Inner Conductor Separation Force: ≥0.28N
  • Axial Retention Force: ≥22N
  • Coupling Mechanism Torque Resistance: ≥1.7N·m
  • Mechanical Life: ≥500 cycles
  • Temperature Range: -55℃ ~ 165℃
  • Contact Resistance: Outer conductor <2mΩ, Inner conductor <3mΩ

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.