YLPTEC VRB2405YMD-5WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | VRB2405YMD-5WR3 |
| LCSC Part # | C5369691 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 5W Wide Voltage Input Isolated Regulated Single/Dual Output DC/DC Power Supply Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Output Power | 5W | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide range input (2:1), 6W output
- Conversion efficiency 84% (Typ)
- Isolation voltage 1500Vdc
- Standby power consumption: 0.3W (Typ)
- Fast start-up: 100ms (Typ)
- Operating temperature range: -40°C - +85°C
- Output short circuit, overcurrent, overvoltage protection
- Metal case, low output ripple
- Industry standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4261 | $ 5.43 |
| 10+ | $ 4.6523 | $ 46.52 |
| 40+ | $ 4.2487 | $ 169.95 |
| 80+ | $ 3.853 | $ 308.24 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Output Power | 5W | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide range input (2:1), 6W output
- Conversion efficiency 84% (Typ)
- Isolation voltage 1500Vdc
- Standby power consumption: 0.3W (Typ)
- Fast start-up: 100ms (Typ)
- Operating temperature range: -40°C - +85°C
- Output short circuit, overcurrent, overvoltage protection
- Metal case, low output ripple
- Industry standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



