LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HL2-SMAKYW-SMAKYW-RG316-200mm product image
  • HL2-SMAKYW-SMAKYW-RG316-200mm thumbnail 1
  • HL2-SMAKYW-SMAKYW-RG316-200mm thumbnail 2
  • HL2-SMAKYW-SMAKYW-RG316-200mm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HL2-SMAKYW-SMAKYW-RG316-200mmRoHS

Manufacturer
HenryTechAsian Brands
MPN
HL2-SMAKYW-SMAKYW-RG316-200mm
LCSC Part #
C53696901
Packaging
-
Customer #
Key Attributes
SMA-K to SMA-K Coaxial Cables (RF) Assemblies RoHS
Datasheetpdf iconHenryTech HL2-SMAKYW-SMAKYW-RG316-200mm
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6862$ 5.69
10+$ 4.9083$ 49.08
30+$ 4.3072$ 129.22
100+$ 3.9102$ 391.02
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Coaxial Cables (RF) Assemblies
ManufacturerHenryTech
Packaging-
impedance50Ω
Frequency6GHz
Input/OutputSMA-K to SMA-K
Line length20cm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Cable undamaged
  • 100% finished product testing passed
  • 100% finished product visual inspection passed
  • Eco-friendly process; finished product RoHS compliant
  • Characteristic impedance: 50 ohms
  • Frequency range: 0~6GHz