LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HL2-SMAKY-SMAKYW-RG316-500mm product image
  • HL2-SMAKY-SMAKYW-RG316-500mm thumbnail 1
  • HL2-SMAKY-SMAKYW-RG316-500mm thumbnail 2
  • HL2-SMAKY-SMAKYW-RG316-500mm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HL2-SMAKY-SMAKYW-RG316-500mmRoHS

Manufacturer
HenryTechAsian Brands
MPN
HL2-SMAKY-SMAKYW-RG316-500mm
LCSC Part #
C53696899
Packaging
-
Customer #
Key Attributes
SMA-K to SMA-K Coaxial Cables (RF) Assemblies RoHS
Datasheetpdf iconHenryTech HL2-SMAKY-SMAKYW-RG316-500mm
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.7413$ 5.74
10+$ 4.9553$ 49.55
30+$ 4.3493$ 130.48
100+$ 3.9474$ 394.74
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Coaxial Cables (RF) Assemblies
ManufacturerHenryTech
Packaging-
impedance50Ω
Frequency6GHz
Input/OutputSMA-K to SMA-K
Line length50cm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • 100% finished product visual inspection passed
  • Eco-friendly process; compliant with RoHS requirements
  • Characteristic impedance: 50 ohms
  • Frequency range: 0~6GHz