LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HL2-BNCJ-BNCJ-RG174-1000mm product image
  • HL2-BNCJ-BNCJ-RG174-1000mm thumbnail 1
  • HL2-BNCJ-BNCJ-RG174-1000mm thumbnail 2
  • HL2-BNCJ-BNCJ-RG174-1000mm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HL2-BNCJ-BNCJ-RG174-1000mmRoHS

Manufacturer
HenryTechAsian Brands
MPN
HL2-BNCJ-BNCJ-RG174-1000mm
LCSC Part #
C53696882
Packaging
-
Customer #
Key Attributes
BNC to BNC Coaxial Cables (RF) Assemblies RoHS
Datasheetpdf iconHenryTech HL2-BNCJ-BNCJ-RG174-1000mm
In-Stock: 14
14 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4674$ 5.47
10+$ 4.7188$ 47.19
30+$ 4.1419$ 124.26
100+$ 3.7595$ 375.95
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Coaxial Cables (RF) Assemblies
ManufacturerHenryTech
Packaging-
impedance50Ω
Frequency6GHz
Input/OutputBNC to BNC
Line length1m

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Cable undamaged, 100% finished product testing OK, 100% visual inspection OK, eco-friendly manufacturing process, finished product compliant with RoHS requirements, characteristic impedance 50 ohms, frequency range 0~6GHz.

Features

AI Translation
  • Cable undamaged
  • 100% finished product testing passed
  • 100% finished product visual inspection passed
  • Eco-friendly process, RoHS compliant
  • Characteristic impedance 50 ohms
  • Frequency range 0~6GHz