LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC WRB2405MD-6W product image
  • WRB2405MD-6W thumbnail 1
  • WRB2405MD-6W thumbnail 2
  • WRB2405MD-6W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC WRB2405MD-6WRoHS

Manufacturer
YLPTECAsian Brands
MPN
WRB2405MD-6W
LCSC Part #
C5369688
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
6W isolated regulated single-output DC/DC power module with wide voltage input
Datasheetpdf iconYLPTEC WRB2405MD-6W
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4498$ 5.45
10+$ 4.6597$ 46.60
40+$ 4.1901$ 167.60
80+$ 3.7142$ 297.14
400+$ 3.4952$ 1398.08
1,000+$ 3.3968$ 3396.80
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin18V~36V
Ripple Noise50mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)1000uF
Number of Outputs1
Iout1.2A
Height10.2mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overvoltage protection
Output Power6W
Conversion Efficiency86%
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • 2:1 wide voltage input
  • Low quiescent current and high conversion efficiency
  • Built-in soft-start technology
  • Output short-circuit protection, self-recovering
  • Output overvoltage protection
  • Isolation voltage 1500VDC

Applications

AI Translation
  • Wide input voltage variation in distributed power systems requiring input/output isolation
  • Input supply voltage variation range ≤2:1
  • Input/output isolation required (isolation voltage ≤1500VDC)
  • High output voltage stability and low output ripple/noise requirements