LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HL2-SMAJ-MMCXJ-RG316-1000mm product image
  • HL2-SMAJ-MMCXJ-RG316-1000mm thumbnail 1
  • HL2-SMAJ-MMCXJ-RG316-1000mm thumbnail 2
  • HL2-SMAJ-MMCXJ-RG316-1000mm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HL2-SMAJ-MMCXJ-RG316-1000mmRoHS

Manufacturer
HenryTechAsian Brands
MPN
HL2-SMAJ-MMCXJ-RG316-1000mm
LCSC Part #
C53696875
Packaging
-
Customer #
Key Attributes
SMA to MMCX Coaxial Cables (RF) Assemblies RoHS
Datasheetpdf iconHenryTech HL2-SMAJ-MMCXJ-RG316-1000mm
In-Stock: 12
12 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8498$ 5.85
10+$ 5.0493$ 50.49
30+$ 4.4319$ 132.96
100+$ 4.0236$ 402.36
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Coaxial Cables (RF) Assemblies
ManufacturerHenryTech
Packaging-
impedance50Ω
Frequency6GHz
Input/OutputSMA to MMCX
Line length1m

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Cable undamaged
  • 100% finished product electrical test passed
  • 100% finished product visual inspection passed
  • Eco-friendly manufacturing process, compliant with RoHS requirements
  • Characteristic impedance: 50 ohms
  • Frequency range: 0~6GHz