YLPTEC WRB1212MD-6W
| Manufacturer | YLPTECAsian Brands |
| MPN | WRB1212MD-6W |
| LCSC Part # | C5369686 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 6W isolated regulated single-output DC/DC power module with wide voltage input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~18V | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 84% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, self-recovering
- Output overvoltage protection
- Isolation voltage 1500VDC
Applications
AI Translation
- Wide input voltage variation in distributed power systems requiring input/output isolation
- Input supply voltage variation range ≤2:1
- Input/output isolation required (isolation voltage ≤1500VDC)
- High output voltage stability and low output ripple/noise requirements
In-Stock: 41
41 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7112 | $ 6.71 |
| 10+ | $ 5.8396 | $ 58.40 |
| 40+ | $ 5.3077 | $ 212.31 |
| 80+ | $ 4.8616 | $ 388.93 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~18V | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 84% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, self-recovering
- Output overvoltage protection
- Isolation voltage 1500VDC
Applications
AI Translation
- Wide input voltage variation in distributed power systems requiring input/output isolation
- Input supply voltage variation range ≤2:1
- Input/output isolation required (isolation voltage ≤1500VDC)
- High output voltage stability and low output ripple/noise requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



