LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HL2-SMAJ-SMAKY-RG316-1000mm product image
  • HL2-SMAJ-SMAKY-RG316-1000mm thumbnail 1
  • HL2-SMAJ-SMAKY-RG316-1000mm thumbnail 2
  • HL2-SMAJ-SMAKY-RG316-1000mm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HL2-SMAJ-SMAKY-RG316-1000mmRoHS

Manufacturer
HenryTechAsian Brands
MPN
HL2-SMAJ-SMAKY-RG316-1000mm
LCSC Part #
C53696829
Packaging
-
Customer #
Key Attributes
SMA-J to SMA-K Coaxial Cables (RF) Assemblies RoHS
Datasheetpdf iconHenryTech HL2-SMAJ-SMAKY-RG316-1000mm
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0686$ 6.07
10+$ 5.2389$ 52.39
30+$ 4.5972$ 137.92
100+$ 4.1743$ 417.43
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Coaxial Cables (RF) Assemblies
ManufacturerHenryTech
Packaging-
impedance50Ω
Frequency6GHz
Input/OutputSMA-J to SMA-K
Line length1m

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Cable undamaged
  • 100% finished product electrical test passed
  • 100% finished product visual inspection passed
  • Eco-friendly manufacturing process, compliant with RoHS requirements
  • Characteristic impedance: 50 ohms
  • Frequency range: 0~6GHz