LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HL2-BNC-JJ-RG316-1000mm product image
  • HL2-BNC-JJ-RG316-1000mm thumbnail 1
  • HL2-BNC-JJ-RG316-1000mm thumbnail 2
  • HL2-BNC-JJ-RG316-1000mm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HL2-BNC-JJ-RG316-1000mmRoHS

Manufacturer
HenryTechAsian Brands
MPN
HL2-BNC-JJ-RG316-1000mm
LCSC Part #
C53696826
Packaging
-
Customer #
Key Attributes
Coaxial Cables (RF) Assemblies RoHS
Datasheetpdf iconHenryTech HL2-BNC-JJ-RG316-1000mm
In-Stock: 14
14 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6147$ 6.61
10+$ 5.7105$ 57.11
30+$ 5.0121$ 150.36
100+$ 4.5502$ 455.02
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Coaxial Cables (RF) Assemblies
ManufacturerHenryTech
Packaging-
impedance50Ω
Frequency6GHz
Line length1m

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Cable undamaged
  • 100% finished product electrical test passed
  • 100% finished product visual inspection passed
  • Eco-friendly manufacturing process, compliant with RoHS requirements
  • Characteristic impedance: 50 ohms
  • Frequency range: 0~6GHz