HenryTech HL2-SMAJ-MMCXJ-RG316-200mm
| Manufacturer | HenryTechAsian Brands |
| MPN | HL2-SMAJ-MMCXJ-RG316-200mm |
| LCSC Part # | C53696823 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA to MMCX Coaxial Cables (RF) Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Input/Output | SMA to MMCX | |
| Line length | 20cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Cable undamaged
- 100% finished product electrical test passed
- 100% finished product visual inspection passed
- Eco-friendly manufacturing process, compliant with RoHS requirements
- Characteristic impedance: 50 ohms
- Frequency range: 0~6GHz
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6653 | $ 4.67 |
| 10+ | $ 4.0058 | $ 40.06 |
| 30+ | $ 3.612 | $ 108.36 |
| 100+ | $ 3.1226 | $ 312.26 |
| 500+ | $ 2.9411 | $ 1470.55 |
| 1,000+ | $ 2.8585 | $ 2858.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Input/Output | SMA to MMCX | |
| Line length | 20cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Cable undamaged
- 100% finished product electrical test passed
- 100% finished product visual inspection passed
- Eco-friendly manufacturing process, compliant with RoHS requirements
- Characteristic impedance: 50 ohms
- Frequency range: 0~6GHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



