LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HL2-SMAJ-MCXJ-RG316-200mm product image
  • HL2-SMAJ-MCXJ-RG316-200mm thumbnail 1
  • HL2-SMAJ-MCXJ-RG316-200mm thumbnail 2
  • HL2-SMAJ-MCXJ-RG316-200mm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HL2-SMAJ-MCXJ-RG316-200mmRoHS

Manufacturer
HenryTechAsian Brands
MPN
HL2-SMAJ-MCXJ-RG316-200mm
LCSC Part #
C53696817
Packaging
-
Customer #
Key Attributes
SMA to MCX Coaxial Cables (RF) Assemblies RoHS
Datasheetpdf iconHenryTech HL2-SMAJ-MCXJ-RG316-200mm
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7269$ 4.73
10+$ 4.0576$ 40.58
30+$ 3.6606$ 109.82
100+$ 3.1648$ 316.48
500+$ 2.9784$ 1489.20
1,000+$ 2.8958$ 2895.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Coaxial Cables (RF) Assemblies
ManufacturerHenryTech
Packaging-
impedance50Ω
Frequency6GHz
Input/OutputSMA to MCX
Line length20cm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Cable undamaged
  • 100% finished product electrical test passed
  • 100% finished product visual inspection passed
  • Eco-friendly manufacturing process, compliant with RoHS requirements
  • Characteristic impedance: 50 ohms
  • Frequency range: 0~6GHz