GREENMICRO MJD127GT
| Manufacturer | GREENMICROAsian Brands |
| MPN | MJD127GT |
| LCSC Part # | C53696808 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | 100V 2000 PNP 2A TO-252-2 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-252-2 | |
| Current - Collector Cutoff | 1uA | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 2000 | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 1.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Negative supply pass transistor
- Audio power amplifier
- Other electronic circuits
In-Stock: 2,295
2,295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1022 | $ 0.51 |
| 50+ | $ 0.0814 | $ 4.07 |
| 150+ | $ 0.071 | $ 10.65 |
| 500+ | $ 0.0633 | $ 31.65 |
| 2,500+ | $ 0.057 | $ 142.50 |
| 5,000+ | $ 0.0539 | $ 269.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-252-2 | |
| Current - Collector Cutoff | 1uA | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 2000 | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 1.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Negative supply pass transistor
- Audio power amplifier
- Other electronic circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



