LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC WRB2415S-3WR2 product image
  • WRB2415S-3WR2 thumbnail 1
  • WRB2415S-3WR2 thumbnail 2
  • WRB2415S-3WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC WRB2415S-3WR2RoHS

Manufacturer
YLPTECAsian Brands
MPN
WRB2415S-3WR2
LCSC Part #
C5369680
Packaging
SIP,22x9.5mm
Customer #
Key Attributes
3W Isolated Regulated Dual/ Single Output DC/DC Module Power Supply with Ultra-wide Voltage Input
Datasheetpdf iconYLPTEC WRB2415S-3WR2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1919$ 4.19
10+$ 3.6244$ 36.24
22+$ 3.2879$ 72.33
110+$ 2.948$ 324.28
440+$ 2.7903$ 1227.73
880+$ 2.7187$ 2392.46
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,22x9.5mm
Vin18V~36V
Ripple Noise100mVp-p
Vout15V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)470uF
Number of Outputs1
Iout200mA
Height12mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
Output Power3W
Conversion Efficiency83%
FeaturesShort Circuit Protection;Under Voltage Protection;Over Current Protection
Length22mm
Width9.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging22
Sales UnitPiece

Introduction

AI Translation

3W, ultra-wide voltage input, isolated regulated dual/single output DC/DC module power supply. This product features a compact SIP-8 plastic pin package, high efficiency, operating temperature range of –40℃ to +85℃, with remote on/off control and continuous short-circuit protection. The compact footprint and cost-effective design make this converter an ideal solution for communications equipment, instrumentation, and industrial electronics applications.

Features

AI Translation
  • Ultra-compact SIP-8 package
  • Ultra-wide input voltage range: 2:1
  • Operating temperature range: -40°C to +85°C
  • Isolation voltage 1500VDC
  • Low ripple noise
  • Short-circuit protection (self-recovering)
  • No-load power consumption as low as 0.12W
  • Input undervoltage protection, output short-circuit and overcurrent protection
  • Remote on/off control function

Applications

AI Translation
  • Communications equipment
  • Instrumentation
  • Industrial electronics