LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HL2-BNCJ-SMAJ-RG316-200mm product image
  • HL2-BNCJ-SMAJ-RG316-200mm thumbnail 1
  • HL2-BNCJ-SMAJ-RG316-200mm thumbnail 2
  • HL2-BNCJ-SMAJ-RG316-200mm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HL2-BNCJ-SMAJ-RG316-200mmRoHS

Manufacturer
HenryTechAsian Brands
MPN
HL2-BNCJ-SMAJ-RG316-200mm
LCSC Part #
C53696771
Packaging
-
Customer #
Key Attributes
BNC-J to SMA-J Coaxial Cables (RF) Assemblies RoHS
Datasheetpdf iconHenryTech HL2-BNCJ-SMAJ-RG316-200mm
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0331$ 5.03
10+$ 4.3218$ 43.22
30+$ 3.7984$ 113.95
100+$ 3.3706$ 337.06
500+$ 3.1729$ 1586.45
1,000+$ 3.0837$ 3083.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Coaxial Cables (RF) Assemblies
ManufacturerHenryTech
Packaging-
impedance50Ω
Frequency6GHz
Input/OutputBNC-J to SMA-J
Line length20cm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Cable undamaged
  • 100% finished product electrical test passed
  • 100% finished product visual inspection passed
  • Eco-friendly manufacturing process, compliant with RoHS requirements
  • Characteristic impedance: 50 ohms
  • Frequency range: 0~6GHz