HenryTech HL2-SMAJ-SMAJ-RG316-1000mm
| Manufacturer | HenryTechAsian Brands |
| MPN | HL2-SMAJ-SMAJ-RG316-1000mm |
| LCSC Part # | C53696770 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA-J to SMA-J Coaxial Cables (RF) Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Input/Output | SMA-J to SMA-J | |
| Line length | 1m |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Cable length 1000mm, cable undamaged, 100% final test passed, 100% visual inspection passed, manufactured using environmentally friendly processes, finished product compliant with RoHS requirements, characteristic impedance 50 ohms, frequency range 0~6GHz.
Features
AI Translation
- Cable undamaged
- 100% finished product electrical test passed
- 100% finished product visual inspection passed
- Eco-friendly manufacturing process, compliant with RoHS requirements
- Characteristic impedance: 50 ohms
- Frequency range: 0~6GHz
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0135 | $ 6.01 |
| 10+ | $ 5.1919 | $ 51.92 |
| 30+ | $ 4.5567 | $ 136.70 |
| 100+ | $ 4.1354 | $ 413.54 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Input/Output | SMA-J to SMA-J | |
| Line length | 1m |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Cable length 1000mm, cable undamaged, 100% final test passed, 100% visual inspection passed, manufactured using environmentally friendly processes, finished product compliant with RoHS requirements, characteristic impedance 50 ohms, frequency range 0~6GHz.
Features
AI Translation
- Cable undamaged
- 100% finished product electrical test passed
- 100% finished product visual inspection passed
- Eco-friendly manufacturing process, compliant with RoHS requirements
- Characteristic impedance: 50 ohms
- Frequency range: 0~6GHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



