LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
YLPTEC WRB1205S-3WR2 product image
  • WRB1205S-3WR2 thumbnail 1
  • WRB1205S-3WR2 thumbnail 2
  • WRB1205S-3WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC WRB1205S-3WR2RoHS

Manufacturer
YLPTECAsian Brands
MPN
WRB1205S-3WR2
LCSC Part #
C5369671
Packaging
SIP,22x9.5mm
Customer #
Key Attributes
3W Isolated Regulated Dual/ Single Output DC/DC Module Power Supply with Ultra-wide Voltage Input
Datasheetpdf iconYLPTEC WRB1205S-3WR2
In-Stock: 219
219 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8831$ 4.3948$ 4.39
10+$ 4.1856$ 3.7671$ 37.67
22+$ 3.9786$ 3.5808$ 78.78
110+$ 3.5581$ 3.2023$ 352.25
440+$ 3.3641$ 3.0277$ 1332.19
880+$ 3.2761$ 2.9485$ 2594.68
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,22x9.5mm
Vin18V
Ripple Noise50mVp-p
typePlastic encapsulated type
Vout5V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)2200uF
Number of Outputs1
Iout600mA
Height12mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency76%
Output Power3W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection
Length22mm
Width9.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging22
Sales UnitPiece

Introduction

AI Translation

3W, ultra-wide voltage input, isolated regulated dual/single output DC/DC module power supply. This product features a compact SIP-8 plastic pin package, high efficiency, operating temperature range of –40℃ to +85℃, with remote on/off control and continuous short-circuit protection. The compact footprint and cost-effective design make this converter an ideal solution for communications equipment, instrumentation, and industrial electronics applications.

Features

AI Translation
  • Ultra-compact SIP-8 package
  • Ultra-wide input voltage range: 2:1
  • Operating temperature range: -40°C to +85°C
  • Isolation voltage 1500VDC
  • Low ripple noise
  • Short-circuit protection (self-recovering)
  • No-load power consumption as low as 0.12W
  • Input undervoltage protection, output short-circuit and overcurrent protection
  • Remote on/off control function

Applications

AI Translation
  • Communications equipment
  • Instrumentation
  • Industrial electronics