YLPTEC WRA1212S-3WR2
| Manufacturer | YLPTECAsian Brands |
| MPN | WRA1212S-3WR2 |
| LCSC Part # | C5369658 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | 3W Isolated Regulated Dual/ Single Output DC/DC Module Power Supply with Ultra-wide Voltage Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,22x9.5mm | |
| Vin | 9V~18V | |
| Ripple Noise | 100mVp-p | |
| Vout | ±12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Height | 12mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Length | 22mm | |
| Width | 9.5mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
3W, ultra-wide voltage input, isolated regulated dual/single output DC/DC module power supply. This product features a compact SIP-8 plastic pin package, high efficiency, operating temperature range of –40℃ to +85℃, with remote on/off control and continuous short-circuit protection. The compact footprint and cost-effective design make this converter an ideal solution for communications equipment, instrumentation, and industrial electronics applications.
Features
- Ultra-compact SIP-8 package
- Ultra-wide input voltage range: 2:1
- Operating temperature range: -40°C to +85°C
- Isolation voltage 1500VDC
- Low ripple noise
- Short-circuit protection (self-recovering)
- No-load power consumption as low as 0.12W
- Input undervoltage protection, output short-circuit and overcurrent protection
- Remote on/off control function
Applications
- Communications equipment
- Instrumentation
- Industrial electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8049 | $ 4.80 |
| 10+ | $ 4.0829 | $ 40.83 |
| 22+ | $ 3.871 | $ 85.16 |
| 110+ | $ 3.4374 | $ 378.11 |
| 440+ | $ 3.237 | $ 1424.28 |
| 880+ | $ 3.1473 | $ 2769.62 |
Standard Packaging22/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,22x9.5mm | |
| Vin | 9V~18V | |
| Ripple Noise | 100mVp-p | |
| Vout | ±12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Height | 12mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Length | 22mm | |
| Width | 9.5mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
3W, ultra-wide voltage input, isolated regulated dual/single output DC/DC module power supply. This product features a compact SIP-8 plastic pin package, high efficiency, operating temperature range of –40℃ to +85℃, with remote on/off control and continuous short-circuit protection. The compact footprint and cost-effective design make this converter an ideal solution for communications equipment, instrumentation, and industrial electronics applications.
Features
- Ultra-compact SIP-8 package
- Ultra-wide input voltage range: 2:1
- Operating temperature range: -40°C to +85°C
- Isolation voltage 1500VDC
- Low ripple noise
- Short-circuit protection (self-recovering)
- No-load power consumption as low as 0.12W
- Input undervoltage protection, output short-circuit and overcurrent protection
- Remote on/off control function
Applications
- Communications equipment
- Instrumentation
- Industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



