LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC WRD240505S-2W product image
  • WRD240505S-2W thumbnail 1
  • WRD240505S-2W thumbnail 2
  • WRD240505S-2W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC WRD240505S-2WRoHS

Manufacturer
YLPTECAsian Brands
MPN
WRD240505S-2W
LCSC Part #
C5369651
Packaging
SIP,27x8.5mm
Customer #
Key Attributes
DC/DC power module, 2W, wide voltage input, isolated voltage regulation, dual isolated dual-channel output
Datasheetpdf iconYLPTEC WRD240505S-2W
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8702$ 7.87
10+$ 6.7414$ 67.41
36+$ 6.0539$ 217.94
108+$ 5.4776$ 591.58
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,27x8.5mm
Vin18V~36V
Vout5V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)220uF
Number of Outputs2
Iout200mA
Height8.5mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power2W
Conversion Efficiency80%
Length27mm
Width11.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging18
Sales UnitPiece

Features

AI Translation
  • 2:1 wide voltage input
  • Low quiescent current
  • High conversion efficiency
  • Built-in soft-start technology
  • Output short-circuit protection, auto-recovery
  • Output shutdown capability
  • Isolation voltage 1500VDC
  • Custom specifications available per customer requirements

Applications

AI Translation
  • Power supply circuits in distributed power systems with limited board space, wide input voltage variation, and mandatory input-output isolation
  • Input voltage variation range ≤2:1
  • Input-output isolation required (isolation voltage ≤1500VDC)
  • Applications demanding high output voltage stability and low output ripple/noise