YLPTEC IB1203S-W75R3
| Manufacturer | YLPTECAsian Brands |
| MPN | IB1203S-W75R3 |
| LCSC Part # | C5369630 |
| Packaging | SIP,11.5x6mm |
| Customer # | |
| Key Attributes | 0.75W isolated regulated single-output DC/DC power module with fixed voltage input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x6mm | |
| Vin | 11.4V~12.6V | |
| Ripple Noise | 30mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 750mW | |
| Conversion Efficiency | 74% | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 11.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IB_S-W75R3 series are compact, high-efficiency, ultra-low power, regulated voltage input, isolated regulated single-output DC/DC power modules. This series is specifically designed for on-board power systems where an isolated voltage rail from the input power supply is required.
Features
AI Translation
- Regulated voltage input, isolated regulated single output, 1W power
- Isolation voltage: 1500VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 84%
- Operating temperature: -40°C~+85°C
- MTBF≥3,500,000 Hrs
- Output short circuit protection: continuous short circuit protection, auto-recovery
- Compact SIP package, plastic case
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
- Over-temperature protection and continuous output short circuit protection
- RoHS
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
In-Stock: 97
97 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2831 | $ 2.28 |
| 10+ | $ 1.9321 | $ 19.32 |
| 43+ | $ 1.7119 | $ 73.61 |
| 86+ | $ 1.487 | $ 127.88 |
| 516+ | $ 1.3865 | $ 715.43 |
| 989+ | $ 1.3418 | $ 1327.04 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x6mm | |
| Vin | 11.4V~12.6V | |
| Ripple Noise | 30mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 750mW | |
| Conversion Efficiency | 74% | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 11.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IB_S-W75R3 series are compact, high-efficiency, ultra-low power, regulated voltage input, isolated regulated single-output DC/DC power modules. This series is specifically designed for on-board power systems where an isolated voltage rail from the input power supply is required.
Features
AI Translation
- Regulated voltage input, isolated regulated single output, 1W power
- Isolation voltage: 1500VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 84%
- Operating temperature: -40°C~+85°C
- MTBF≥3,500,000 Hrs
- Output short circuit protection: continuous short circuit protection, auto-recovery
- Compact SIP package, plastic case
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
- Over-temperature protection and continuous output short circuit protection
- RoHS
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



