YLPTEC IB1215S-2W
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | IB1215S-2W |
| LCSC Part # | C5369619 |
| Package | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 15V 2W |
| Description | Boost SIP,19.5x7mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
53 
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.502 | $ 2.50 |
10+ | $ 2.1049 | $ 21.05 |
25+ | $ 1.8576 | $ 46.44 |
100+ | $ 1.6026 | $ 160.26 |
500+ | $ 1.4867 | $ 743.35 |
1,000+ | $ 1.4373 | $ 1437.30 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$