LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
YLPTEC H1215S-1WR2 product image
  • H1215S-1WR2 thumbnail 1
  • H1215S-1WR2 thumbnail 2
  • H1215S-1WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC H1215S-1WR2RoHS

Manufacturer
YLPTECAsian Brands
MPN
H1215S-1WR2
LCSC Part #
C5369571
Packaging
SIP,19.5x9.8mm
Customer #
Key Attributes
DC DC CONVERTER 15V 1W
Datasheetpdf iconYLPTEC H1215S-1WR2
In-Stock: 203
203 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1577$ 1.5104$ 1.51
10+$ 2.0466$ 1.4327$ 14.33
25+$ 1.9799$ 1.3860$ 34.65
100+$ 1.9132$ 1.3393$ 133.93
500+$ 1.8815$ 1.3171$ 658.55
1,200+$ 1.8672$ 1.3071$ 1568.52
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x9.8mm
Vin10.8V~13.2V
Ripple Noise100mVp-p
Vout15V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)220uF
Number of Outputs1
Iout67mA
Height12mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)6kV
Output Power1W
FeaturesShort Circuit Protection;Over-temperature protection
Conversion Efficiency80%
Length19.5mm
Width9.8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The H_S-1WR2 series is a compact, high-efficiency, micro-power, fixed-voltage, isolated unregulated single-output DC/DC module power supply. This series is specifically designed for on-board power system applications requiring a set of voltages isolated from the input power supply. It is suitable for scenarios where the input supply voltage is relatively stable (variation within ±10% Vin), isolation between input and output is required (isolation voltage ≤6000VDC), and output voltage regulation accuracy is not critical.

Features

AI Translation
  • Regulated voltage input, isolated unregulated single output
  • Isolation voltage: 6000VDC
  • Efficiency up to 80%
  • Operating temperature: -40℃ ~ +85℃
  • MTBF ≥ 3.5 million hours
  • Output short-circuit protection
  • Compact SIP package
  • Industry-standard pin configuration
  • Ripple/noise (20MHz bandwidth) less than 150mVp-p
  • Over-temperature protection and continuous output short-circuit protection
  • RoHS compliant

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications