LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
YLPTEC E0524S-2WR3 product image
  • E0524S-2WR3 thumbnail 1
  • E0524S-2WR3 thumbnail 2
  • E0524S-2WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC E0524S-2WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
E0524S-2WR3
LCSC Part #
C5369561
Packaging
SIP,19.5x7mm
Customer #
Key Attributes
2W isolated non-regulated dual-output DC/DC power module with fixed voltage input
Datasheetpdf iconYLPTEC E0524S-2WR3
In-Stock: 14
14 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0692$ 1.4485$ 1.45
10+$ 1.7589$ 1.2313$ 12.31
25+$ 1.5657$ 1.0960$ 27.40
100+$ 1.3663$ 0.9565$ 95.65
500+$ 1.2776$ 0.8944$ 447.20
1,000+$ 1.238$ 0.8666$ 866.60
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x7mm
Vin4.5V~5.5V
Ripple Noise30mVp-p
Vout±24V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)100uF
Number of Outputs2
Iout42mA;4mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Conversion Efficiency86%
Output Power2W
Length19.5mm
Width7mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

2W, fixed voltage input, isolated unregulated dual output. The E_S - 2WR3 series is a compact, high-efficiency miniature power, fixed voltage input, isolated unregulated positive/negative dual output DC/DC module power supply. This series is specifically designed for on-board power systems that require generating a set of voltages isolated from the input power supply.

Features

AI Translation
  • Regulated voltage input, isolated unregulated output, 2W
  • Isolation voltage: 3000VDC
  • Low no-load power consumption: 0.025W (Typ)
  • Efficiency: up to 90%
  • Operating temperature: -40°C~+85°C
  • MTBF ≥3,500,000 Hrs
  • Continuous short-circuit protection with auto-recovery
  • Compact SIP package, plastic case
  • Industry-standard pinout
  • Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ)

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications