YLPTEC E0515S-2WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | E0515S-2WR3 |
| LCSC Part # | C5369560 |
| Packaging | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | 2W isolated non-regulated dual-output DC/DC power module with fixed voltage input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 30mVp-p | |
| Vout | ±15V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 2 | |
| Iout | 67mA;7mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2W, fixed voltage input, isolated unregulated dual output. The E_S - 2WR3 series is a compact, high-efficiency miniature power, fixed voltage input, isolated unregulated positive/negative dual output DC/DC module power supply. This series is specifically designed for on-board power systems that require generating a set of voltages isolated from the input power supply.
Features
AI Translation
- Regulated voltage input, isolated unregulated output, 2W
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF ≥3,500,000 Hrs
- Continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic case
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ)
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0153 | $ 2.02 |
| 10+ | $ 1.7066 | $ 17.07 |
| 25+ | $ 1.5119 | $ 37.80 |
| 100+ | $ 1.314 | $ 131.40 |
| 500+ | $ 1.2238 | $ 611.90 |
| 1,000+ | $ 1.1842 | $ 1184.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 30mVp-p | |
| Vout | ±15V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 2 | |
| Iout | 67mA;7mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2W, fixed voltage input, isolated unregulated dual output. The E_S - 2WR3 series is a compact, high-efficiency miniature power, fixed voltage input, isolated unregulated positive/negative dual output DC/DC module power supply. This series is specifically designed for on-board power systems that require generating a set of voltages isolated from the input power supply.
Features
AI Translation
- Regulated voltage input, isolated unregulated output, 2W
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF ≥3,500,000 Hrs
- Continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic case
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ)
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



