YLPTEC D051515S-1W
| Manufacturer | YLPTECAsian Brands |
| MPN | D051515S-1W |
| LCSC Part # | C5369537 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | DC/DC power module, fixed voltage input, isolated and unregulated, dual isolated and dual-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 60mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Height | 6mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Regulated voltage input, isolated unregulated, dual isolated dual output
Features
AI Translation
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Isolation voltage 1500VDC
- Operating temperature range: -40°C to +85°C
Applications
AI Translation
- Applications in distributed power systems requiring an isolated power rail from the input supply
- Applications where input supply voltage variation is within ±10%
- Applications requiring input-to-output isolation (isolation voltage 1000VDC)
- Applications with low requirements on output voltage regulation and output ripple noise
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0278 | $ 3.03 |
| 10+ | $ 2.5816 | $ 25.82 |
| 25+ | $ 2.3165 | $ 57.91 |
| 100+ | $ 2.0482 | $ 204.82 |
| 500+ | $ 1.9243 | $ 962.15 |
| 1,000+ | $ 1.8672 | $ 1867.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 60mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Height | 6mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Regulated voltage input, isolated unregulated, dual isolated dual output
Features
AI Translation
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Isolation voltage 1500VDC
- Operating temperature range: -40°C to +85°C
Applications
AI Translation
- Applications in distributed power systems requiring an isolated power rail from the input supply
- Applications where input supply voltage variation is within ±10%
- Applications requiring input-to-output isolation (isolation voltage 1000VDC)
- Applications with low requirements on output voltage regulation and output ripple noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



