YLPTEC B0524XT-1WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | B0524XT-1WR3 |
| LCSC Part # | C5369533 |
| Packaging | SMD-5P,12.7x8.3mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 24V 1W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SMD-5P,12.7x8.3mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 120mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 3mA | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 7.25mm | |
| Frequency - Switching | 220kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 13.5mm | |
| Width | 11.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: SMD
- Operating Temperature: -40°C - +105°C
- Isolation Voltage: 1500VDC
- Full-Load Efficiency: 88% (typical)
- No-Load Input Current: <5mA
Applications
AI Translation
- Power
- Industrial Control
- Communication
- IoT
- Automotive
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1705 | $ 2.17 |
| 10+ | $ 1.838 | $ 18.38 |
| 30+ | $ 1.6291 | $ 48.87 |
| 105+ | $ 1.4138 | $ 148.45 |
| 495+ | $ 1.3172 | $ 652.01 |
| 780+ | $ 1.276 | $ 995.28 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SMD-5P,12.7x8.3mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 120mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 3mA | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 7.25mm | |
| Frequency - Switching | 220kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 13.5mm | |
| Width | 11.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: SMD
- Operating Temperature: -40°C - +105°C
- Isolation Voltage: 1500VDC
- Full-Load Efficiency: 88% (typical)
- No-Load Input Current: <5mA
Applications
AI Translation
- Power
- Industrial Control
- Communication
- IoT
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



