LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC B0515XT-1WR3 product image
  • B0515XT-1WR3 thumbnail 1
  • B0515XT-1WR3 thumbnail 2
  • B0515XT-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC B0515XT-1WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
B0515XT-1WR3
LCSC Part #
C5369532
Packaging
SMD-5P,12.7x8.3mm
Customer #
Key Attributes
DC DC CONVERTER 15V 1W
Datasheetpdf iconYLPTEC B0515XT-1WR3
In-Stock: 29
29 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1666$ 2.17
10+$ 1.83$ 18.30
30+$ 1.6417$ 49.25
105+$ 1.4248$ 149.60
495+$ 1.3274$ 657.06
780+$ 1.286$ 1003.08
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSMD-5P,12.7x8.3mm
Vin4.5V~5.5V
Ripple Noise60mVp-p
Vout15V
Operating Temperature-40℃~+105℃
Quiescent Supply Current3mA
Capacitive Load(Max)680uF
Number of Outputs1
Iout67mA
Height7.25mm
Frequency - Switching220kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency86%
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery
Length13.5mm
Width11.1mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Features

AI Translation
  • Package: SMD
  • Operating Temperature: -40°C - +105°C
  • Isolation Voltage: 1500VDC
  • Full-Load Efficiency: 88% (typical)
  • No-Load Input Current: <5mA

Applications

AI Translation
  • Power
  • Industrial Control
  • Communication
  • IoT
  • Automotive