LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC B0512XT-1WR3 product image
  • B0512XT-1WR3 thumbnail 1
  • B0512XT-1WR3 thumbnail 2
  • B0512XT-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC B0512XT-1WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
B0512XT-1WR3
LCSC Part #
C5369531
Packaging
SMD-5P,12.7x8.3mm
Customer #
Key Attributes
DC DC CONVERTER 12V 1W
Datasheetpdf iconYLPTEC B0512XT-1WR3
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1609$ 2.16
10+$ 1.8529$ 18.53
30+$ 1.6608$ 49.82
100+$ 1.4639$ 146.39
500+$ 1.375$ 687.50
1,000+$ 1.3353$ 1335.30
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSMD-5P,12.7x8.3mm
Vin4.5V~5.5V
Ripple Noise60mVp-p
Vout12V
Operating Temperature-40℃~+105℃
Quiescent Supply Current5mA
Capacitive Load(Max)820uF
Number of Outputs1
Iout84mA
Height7.25mm
Frequency - Switching220kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency86%
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery
Length13.5mm
Width11.1mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • Package: SMD
  • Operating Temperature: -40°C - +105°C
  • Isolation Voltage: 1500VDC
  • Full-Load Efficiency: 88% (typical)
  • No-Load Input Current: <5mA

Applications

AI Translation
  • Power
  • Industrial Control
  • Communication
  • IoT
  • Automotive