LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC B0512M-2WR3 product image
  • B0512M-2WR3 thumbnail 1
  • B0512M-2WR3 thumbnail 2
  • B0512M-2WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC B0512M-2WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
B0512M-2WR3
LCSC Part #
C5369521
Packaging
SIP,11.5x7.5mm
Customer #
Key Attributes
DC/DC power module, 2W constant voltage input, isolated non-regulated single-channel output
Datasheetpdf iconYLPTEC B0512M-2WR3
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6532$ 2.65
10+$ 2.2448$ 22.45
43+$ 1.9895$ 85.55
86+$ 1.7279$ 148.60
516+$ 1.6098$ 830.66
989+$ 1.5588$ 1541.65
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,11.5x7.5mm
Vin4.5V~5.5V
Ripple Noise30mVp-p
Vout12V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)560uF
Number of Outputs1
Iout168mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Conversion Efficiency89%
Output Power2W
Length11.5mm
Width7.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging43
Sales UnitPiece

Introduction

AI Translation

The B_M-2WR3 series is a compact, high-efficiency, micro-power, regulated voltage, input-isolated unregulated single-output DC/DC module power supply. This series is specifically designed for on-board power system applications that require generating a voltage rail isolated from the input power supply.

Features

AI Translation
  • Isolation voltage: 1500VDC/1min, 3000VDC/1s
  • Low no-load power consumption: 0.025W (Typ.)
  • Operating temperature range: -40°C~+85°C
  • Efficiency up to 91%
  • Output short-circuit protection: continuous short-circuit protection with auto-recovery
  • Industry-standard pinout
  • Compact SIP package
  • Low ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
  • MTBF 23.5 million hours (3500000Hrs)

Applications

AI Translation
  • Stable input power supply (voltage variation range ±10%Vin)
  • Isolation required between input and output (isolation voltage ≤1500VDC)
  • Applications requiring high output voltage stability and low output ripple noise
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications