YLPTEC B1224S-3WR2
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | B1224S-3WR2 |
| LCSC Part # | C5369508 |
| Package | SIP,19.7x7mm |
| Customer # | |
| Key Attributes | 3W constant-voltage input, isolated non-regulated single-channel output DC/DC power supply module |
| Description | Isolated Module DC DC Converter Boost 1 Output 24V 125mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.7x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9296 $ 2.4902 | $ 2.49 |
10+ | $ 2.4908 $ 2.1172 | $ 21.17 |
25+ | $ 2.2285 $ 1.8943 | $ 47.36 |
100+ | $ 1.9646 $ 1.6700 | $ 167.00 |
500+ | $ 1.8428 $ 1.5664 | $ 783.20 |
1,000+ | $ 1.7881 $ 1.5199 | $ 1519.90 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$