YLPTEC B0515LS-1WR3
| Manufacturer |
YLPTEC
Asian Brands |
| MPN | B0515LS-1WR3 |
| LCSC Part # | C5369451 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W isolated non-regulated single-output DC/DC power module with constant voltage input |
| Description | Isolated Module DC DC Converter 1 Output 5V 67mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
49
49
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.2217 | $ 1.22 |
10+ | $ 1.0101 | $ 10.10 |
25+ | $ 0.8943 | $ 22.36 |
100+ | $ 0.763 | $ 76.30 |
500+ | $ 0.7043 | $ 352.15 |
1,000+ | $ 0.6781 | $ 678.10 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$