LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC B0512LS-1WR3 product image
  • B0512LS-1WR3 thumbnail 1
  • B0512LS-1WR3 thumbnail 2
  • B0512LS-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC B0512LS-1WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
B0512LS-1WR3
LCSC Part #
C5369450
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
1W isolated non-regulated single-output DC/DC power module with constant voltage input
Datasheetpdf iconYLPTEC B0512LS-1WR3
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3839$ 1.38
10+$ 1.1619$ 11.62
25+$ 1.0404$ 26.01
100+$ 0.9026$ 90.26
500+$ 0.8411$ 420.55
1,000+$ 0.8135$ 813.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x6mm
Vin4.5V~5.5V
Ripple Noise30mVp-p
Vout12V
Operating Temperature-40℃~+85℃
Quiescent Supply Current5mA
Capacitive Load(Max)560uF
Number of Outputs1
Iout84mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency89%
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Length19.5mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The B_LS-1WR3 series are compact, high-efficiency, ultra-low power, regulated voltage input, isolated unregulated single-output DC/DC converter modules. This series is specifically designed for on-board power systems requiring an isolated voltage rail from the input power supply.

Features

AI Translation
  • Low no-load power consumption: 0.025W (Typ.)
  • Isolation voltage: 1500VDC
  • Efficiency: up to 90%
  • Operating temperature range: -40°C~+85°C
  • MTBF 23.5 million hours (3500000Hrs)
  • Continuous short-circuit protection with auto-recovery
  • Compact SIP package, plastic enclosure
  • International standard pinout
  • Ripple/Noise (20MHz bandwidth): 30mVp-p

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications