YLPTEC A1505S-1WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | A1505S-1WR3 |
| LCSC Part # | C5369403 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Dual-Output DC/DC Power Module with Fixed Voltage Input |
| Description | Isolated Module DC DC Converter Buck 2 Output ±5V ±100mA ±10mA 13.5V~16.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9069 $ 1.6209 | $ 1.62 |
10+ | $ 1.629 $ 1.3847 | $ 13.85 |
25+ | $ 1.456 $ 1.2376 | $ 30.94 |
100+ | $ 1.2781 $ 1.0864 | $ 108.64 |
500+ | $ 1.1972 $ 1.0177 | $ 508.85 |
1,000+ | $ 1.1622 $ 0.9879 | $ 987.90 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$