Infineon IPG20N06S2L-35
| Manufacturer | |
| Mfr. Part # | IPG20N06S2L-35 |
| LCSC Part # | C536940 |
| Package | TDSON-8 |
| Customer # | |
| Key Attributes | OptiMos Power-Transistor |
| Description | 55V 28mΩ@10V 2 N-Channel 65W TDSON-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TDSON-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
635
635
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.564 | $ 1.56 |
10+ | $ 1.4412 | $ 14.41 |
30+ | $ 1.364 | $ 40.92 |
100+ | $ 1.2853 | $ 128.53 |
500+ | $ 1.2506 | $ 625.30 |
1,000+ | $ 1.2349 | $ 1234.90 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$