VISHAY CRCW0603100KFKEC
| Manufacturer | |
| MPN | CRCW0603100KFKEC |
| LCSC Part # | C5369222 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 100kΩ ±1% 0.1W 0603 |
| Description | 100mW 100kΩ Thick Film Resistor ±100ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
In-Stock:
12,600
12,600
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0041 $ 0.0030 | $ 0.30 |
1,000+ | $ 0.0032 $ 0.0024 | $ 2.40 |
3,000+ | $ 0.0027 $ 0.0020 | $ 6.00 |
20,000+ | $ 0.0025 $ 0.0019 | $ 38.00 |
40,000+ | $ 0.0022 $ 0.0017 | $ 68.00 |
Standard Packaging 20000/Full
Reel | ||
Better price for more quantity?
$