LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RF-star RF-BM-BG22C3 product image
  • RF-BM-BG22C3 thumbnail 1
  • RF-BM-BG22C3 thumbnail 2
  • RF-BM-BG22C3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RF-star RF-BM-BG22C3RoHS

Manufacturer
RF-starAsian Brands
MPN
RF-BM-BG22C3
LCSC Part #
C5369196
Packaging
SMD
Customer #
Key Attributes
EFR32BG22 BT5.2 Module
Datasheetpdf iconRF-star RF-BM-BG22C3
In-Stock: 394
394 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1718$ 4.17
10+$ 3.3881$ 33.88
30+$ 2.9224$ 87.67
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerRF-star
PackagingSMD
Output Power(Max)6dBm
Voltage - Supply1.8V~3.8V;2.2V~3.8V
Utilized IC / PartEFR32BG22 Chip
Wireless StandardBluetooth 5.2
Sensitivity-106.7dBm;-98.9dBm;-96.2dBm
Receive Current3.6mA
FeaturesSecure boot;Hardware TRNG;Encryption function
InterfaceGPIO;ADC;I2C;PDM;SPI
Current Of Transmitting8.2mA
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The RF-BM-BG22C3 module is a long-range, low-power Bluetooth module in an ultra-compact 8*8 mm form factor, with a maximum output power of 6 dBm and a receive sensitivity of -106.7 dBm (125 kbps GFSK). The module is improved upon a stable reference design and supports Bluetooth 5.2. It features excellent ultra-low power performance, with a TX current of 4.1 mA @ 0 dBm output power and an RX current of 3.6 mA (1 Mbit/s GFSK).

Features

AI Translation
  • High-performance 32-bit 76.8 MHz ARM Cortex-M33 with DSP instructions and FPU for efficient signal processing
  • Up to 512 kB flash program memory
  • Up to 32 kB RAM data memory
  • 2.4 GHz radio operation
  • Sensitivity of -106.7 dBm at 125 kbps GFSK
  • Sensitivity of -98.9 dBm at 1 Mbit/s GFSK
  • Sensitivity of -96.2 dBm at 2 Mbit/s GFSK
  • TX power up to 6 dBm
  • Radio RX current of 2.5 mA
  • Radio TX current of 3.4 mA at 0 dBm output power
  • Operating current consumption of 27 μA/MHz in 76.8 MHz active mode (EM0)
  • 1.40 μA EM2 deep sleep current (32 kB RAM retained, RTC running from LFXO)
  • 1.75 μA EM2 deep sleep current (32 kB RAM retained, RTC running from Precision LFRCO)
  • 0.17 μA EM4 current
  • 2 (G)FSK with configurable full waveform
  • OQPSK DSSS
  • (G)MSK
  • Bluetooth Low Energy (Bluetooth 5.2)
  • Direction finding via Angle of Arrival (AoA) and Angle of Departure (AoD)
  • Proprietary protocol
  • RX current of 3.6 mA (1 Mbps GFSK)
  • TX current of 4.1 mA at 0 dBm output power
  • TX current of 8.2 mA at 6 dBm output power
  • 8-channel DMA controller
  • 12-channel Peripheral Reflex System (PRS)
  • 4× 16-bit timer/counters (3 compare/capture/PWM channels)
  • 1× 32-bit timer/counter (3 compare/capture/PWM channels)
  • 32-bit real-time counter
  • 24-bit low-energy timer for waveform generation
  • 1 watchdog timer
  • 2× USART (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
  • 1× EUART
  • 2× I2C interfaces with SMBus support
  • Digital microphone interface (PDM)
  • 32 kHz sleep crystal replacement with Precision Low-Frequency RC Oscillator
  • RFSENSE with optional OOK mode
  • On-chip temperature sensor with ±1.5 °C accuracy after single-point calibration
  • Secure boot via Root of Trust and Secure Loader (RTSL)
  • Hardware cryptographic acceleration for AES128/256, SHA-1, SHA-2 (up to 256-bit), ECC (up to 256-bit), ECDSA, and ECDH
  • True Random Number Generator (TRNG) compliant with NIST SP800-90 and AIS-31
  • ARM TrustZone
  • Secure debug with lock/unlock functionality

Applications

AI Translation
  • Asset tags and beacons
  • Consumer electronics remote controls
  • Portable medical devices
  • Bluetooth mesh network low-power nodes
  • Sports, fitness, and wellness equipment
  • Connected home
  • Building automation and security