SHOU HAN TS6612TP 160gf BXG 022
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | TS6612TP 160gf BXG 022 |
| LCSC Part # | C5369159 |
| Package | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Without Bracket 6mm 12V 6mm Round Button No SPST 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
950 
950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0402 $ 0.0274 | $ 0.27 |
100+ | $ 0.032 $ 0.0218 | $ 2.18 |
500+ | $ 0.0279 $ 0.0190 | $ 9.50 |
1,000+ | $ 0.0248 $ 0.0169 | $ 16.90 |
5,000+ | $ 0.0224 $ 0.0153 | $ 76.50 |
10,000+ | $ 0.0211 $ 0.0144 | $ 144.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$