Infineon IPD90N04S4-02
| Manufacturer | |
| Mfr. Part # | IPD90N04S4-02 |
| LCSC Part # | C536899 |
| Package | TO-252-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 90A TO-252-3 |
| Description | 40V 90A 150W 2.4mΩ@10V,90A One N-channel TO-252-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-252-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0879 | $ 1.09 |
10+ | $ 1.0632 | $ 10.63 |
30+ | $ 1.0478 | $ 31.43 |
100+ | $ 1.0323 | $ 103.23 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$