LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TC116A-H070-L1 product image
  • GT-TC116A-H070-L1 thumbnail 1
  • GT-TC116A-H070-L1 thumbnail 2
  • GT-TC116A-H070-L1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC116A-H070-L1RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC116A-H070-L1
LCSC Part #
C5368918
Packaging
Through Hole-4P,6.2x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 160gf TH
Datasheetpdf iconG-Switch GT-TC116A-H070-L1
In-Stock: 1,730
1,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1106$ 0.55
50+$ 0.0873$ 4.37
150+$ 0.0757$ 11.36
1,000+$ 0.067$ 67.00
2,000+$ 0.06$ 120.00
5,000+$ 0.0565$ 282.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingThrough Hole-4P,6.2x6.2mm
with BracketWithout Bracket
PressForce1.6N
Length6.2mm
Height7mm
Voltage Rating12V
Switching Life100,000 cycles
Width6.2mm
Operating Temperature-30℃~+85℃
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA
IP RatingIPX7

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece